Part Details for MPSA77 by NXP Semiconductors
Results Overview of MPSA77 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA77 Information
MPSA77 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPSA77
MPSA77 CAD Models
MPSA77 Part Data Attributes
|
MPSA77
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPSA77
NXP Semiconductors
TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA77
This table gives cross-reference parts and alternative options found for MPSA77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA77G | onsemi | Check for Price | Small Signal Darlington PNP, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | MPSA77 vs MPSA77G |
MPSA77TRE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | MPSA77 vs MPSA77TRE |
MPSA77TRELEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, | MPSA77 vs MPSA77TRELEADFREE |
MPSA77 | Motorola Mobility LLC | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | MPSA77 vs MPSA77 |
MPSA77-AMMO | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | MPSA77 vs MPSA77-AMMO |
MPSA77-T/R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | MPSA77 vs MPSA77-T/R |
MPSA77 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | MPSA77 vs MPSA77 |
MPSA77 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | MPSA77 vs MPSA77 |
MPSA77 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | MPSA77 vs MPSA77 |
MPSA77RLRA | Motorola Mobility LLC | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA77 vs MPSA77RLRA |