Part Details for MPSA65 by Rochester Electronics LLC
Results Overview of MPSA65 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA65 Information
MPSA65 by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPSA65
MPSA65 CAD Models
MPSA65 Part Data Attributes
|
MPSA65
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPSA65
Rochester Electronics LLC
1200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSA65
This table gives cross-reference parts and alternative options found for MPSA65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA92RLRP | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | MPSA65 vs MPSA92RLRP |
MPSA92 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, 3 PIN | MPSA65 vs MPSA92 |
MPSA92STOA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | MPSA65 vs MPSA92STOA |
MPSA92RLRA | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | MPSA65 vs MPSA92RLRA |
MPSA92RLRP | Motorola Mobility LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA65 vs MPSA92RLRP |
MPSA92RLRPG | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | MPSA65 vs MPSA92RLRPG |
MPSA92RLRAG | Rochester Electronics LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | MPSA65 vs MPSA92RLRAG |
MPSA92ZL1 | Motorola Mobility LLC | Check for Price | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA65 vs MPSA92ZL1 |
MPSA92T/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | MPSA65 vs MPSA92T/R |