Part Details for MPSA13ZL1G by onsemi
Results Overview of MPSA13ZL1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA13ZL1G Information
MPSA13ZL1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPSA13ZL1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 701 |
|
RFQ |
Part Details for MPSA13ZL1G
MPSA13ZL1G CAD Models
MPSA13ZL1G Part Data Attributes
|
MPSA13ZL1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA13ZL1G
onsemi
NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA13ZL1G
This table gives cross-reference parts and alternative options found for MPSA13ZL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA13ZL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA13-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13ZL1G vs MPSA13-J14Z |
MPSA13-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MPSA13ZL1G vs MPSA13-T92-K |
MPSA13RLRM | onsemi | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | MPSA13ZL1G vs MPSA13RLRM |
MPSA13/D26Z-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13ZL1G vs MPSA13/D26Z-J14Z |
MPSA13 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | MPSA13ZL1G vs MPSA13 |
MPSA13/D74Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13ZL1G vs MPSA13/D74Z-J25Z |
MPSA13/D28Z-J61Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13ZL1G vs MPSA13/D28Z-J61Z |
MPSA13/D27Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13ZL1G vs MPSA13/D27Z-J25Z |
MPSA13/D29Z-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13ZL1G vs MPSA13/D29Z-J14Z |
MPSA13/D89Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA13ZL1G vs MPSA13/D89Z |
MPSA13ZL1G Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to an inner layer or the backside of the PCB for better heat dissipation.
-
The device requires a stable voltage supply and a proper biasing circuit to ensure optimal performance. A voltage regulator can be used to regulate the supply voltage, and a biasing circuit with a resistor and capacitor can be used to set the quiescent current.
-
The device is sensitive to electrostatic discharge (ESD) and can be damaged by static electricity. Handle the device with an anti-static wrist strap or mat, and avoid touching the pins or leads to prevent ESD damage.
-
The maximum power dissipation of the device can be determined by calculating the product of the maximum current and voltage ratings. The device's thermal resistance and maximum junction temperature should also be considered to ensure safe operation.
-
When paralleling multiple devices, ensure that each device has its own current sense resistor and that the devices are matched for optimal current sharing. The devices should also be thermally coupled to ensure even heat distribution.