Part Details for MPSA13RLRMG by onsemi
Results Overview of MPSA13RLRMG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA13RLRMG Information
MPSA13RLRMG by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPSA13RLRMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 526 |
|
RFQ |
Part Details for MPSA13RLRMG
MPSA13RLRMG CAD Models
MPSA13RLRMG Part Data Attributes
|
MPSA13RLRMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA13RLRMG
onsemi
NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA13RLRMG
This table gives cross-reference parts and alternative options found for MPSA13RLRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA13RLRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA13-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13RLRMG vs MPSA13-J14Z |
MPSA13-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MPSA13RLRMG vs MPSA13-T92-K |
MPSA13RLRM | onsemi | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | MPSA13RLRMG vs MPSA13RLRM |
MPSA13/D26Z-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13RLRMG vs MPSA13/D26Z-J14Z |
MPSA13 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | MPSA13RLRMG vs MPSA13 |
MPSA13/D74Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13RLRMG vs MPSA13/D74Z-J25Z |
MPSA13/D28Z-J61Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13RLRMG vs MPSA13/D28Z-J61Z |
MPSA13/D27Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13RLRMG vs MPSA13/D27Z-J25Z |
MPSA13/D29Z-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13RLRMG vs MPSA13/D29Z-J14Z |
MPSA13/D89Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA13RLRMG vs MPSA13/D89Z |
MPSA13RLRMG Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended for optimal thermal performance. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
-
To ensure the device operates within the SOA, monitor the voltage, current, and power dissipation. Ensure the device is not subjected to excessive voltage, current, or temperature, and that the power dissipation is within the specified limits.
-
Handle the device in an ESD-controlled environment, wear an ESD strap or wristband, and use ESD-safe tools and materials. Avoid touching the device's pins or leads, and use a conductive foam or tray to store the device.
-
Determine the maximum allowable power dissipation by calculating the device's thermal resistance, junction temperature, and ambient temperature. Use the thermal resistance values provided in the datasheet and the application's specific thermal conditions to calculate the maximum allowable power dissipation.
-
When paralleling multiple devices, ensure that each device has its own current sense resistor and that the devices are matched for optimal performance. Use a common gate drive signal and ensure the devices are thermally coupled to prevent thermal runaway.