-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA13G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4618
|
Newark | Darlington Transistor, Npn, 30V, To-92, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:30V Rohs Compliant: Yes |Onsemi MPSA13G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 500 MA, 30 V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE | 400 |
|
$0.0900 / $0.2000 | Buy Now |
|
Vyrian | Transistors | 1490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSA13G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA13G
onsemi
NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for MPSA13G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA13G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA13-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13G vs MPSA13-J14Z |
MPSA13-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | MPSA13G vs MPSA13-T92-K |
MPSA13RLRM | onsemi | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | MPSA13G vs MPSA13RLRM |
MPSA13/D26Z-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13G vs MPSA13/D26Z-J14Z |
MPSA13 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | MPSA13G vs MPSA13 |
MPSA13/D74Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13G vs MPSA13/D74Z-J25Z |
MPSA13/D28Z-J61Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13G vs MPSA13/D28Z-J61Z |
MPSA13/D27Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13G vs MPSA13/D27Z-J25Z |
MPSA13/D29Z-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13G vs MPSA13/D29Z-J14Z |
MPSA13/D89Z | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA13G vs MPSA13/D89Z |
The maximum safe operating area (SOA) for the MPSA13G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. A general rule of thumb is to limit the device's power dissipation to 1/4 of the maximum rated power to ensure reliable operation.
To ensure the MPSA13G is properly biased for linear operation, you should ensure that the base-emitter voltage (Vbe) is between 0.6V to 0.8V, and the collector-emitter voltage (Vce) is at least 1V to 2V higher than the base-emitter voltage. Additionally, the collector current should be limited to the recommended maximum value to prevent thermal runaway.
For optimal thermal management, it is recommended to use a PCB with a large copper area for heat dissipation, and to place the MPSA13G near a heat sink or a thermal pad. The device should be mounted on a PCB with a thermal via or a thermal pad to improve heat dissipation. Additionally, the PCB layout should be designed to minimize thermal resistance and ensure good airflow around the device.
To protect the MPSA13G from electrostatic discharge (ESD), it is recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-protected workstations and tools. Additionally, the device should be stored in an anti-static bag or container, and the PCB should be designed with ESD protection circuits, such as TVS diodes or ESD protection arrays.
The MPSA13G should be stored in a cool, dry place, away from direct sunlight and moisture. The device should be handled with clean, dry gloves, and should not be exposed to mechanical stress or vibration. The device should be stored in an anti-static bag or container, and should not be exposed to temperatures above 150°C or below -40°C.