Part Details for MPSA13-AP by Micro Commercial Components
Results Overview of MPSA13-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA13-AP Information
MPSA13-AP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPSA13-AP
MPSA13-AP CAD Models
MPSA13-AP Part Data Attributes
|
MPSA13-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MPSA13-AP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for MPSA13-AP
This table gives cross-reference parts and alternative options found for MPSA13-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA13-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA13 | Continental Device India Ltd | $0.0435 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | MPSA13-AP vs MPSA13 |
MPSA13/D10Z-J14Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13-AP vs MPSA13/D10Z-J14Z |
MPSA13D26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA13-AP vs MPSA13D26Z |
MPSA13 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | MPSA13-AP vs MPSA13 |
MPSA13RLRAG | onsemi | Check for Price | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MPSA13-AP vs MPSA13RLRAG |
MPSA13 | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | MPSA13-AP vs MPSA13 |
MPSA13/D75Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13-AP vs MPSA13/D75Z-J25Z |
MPSA13/D27Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13-AP vs MPSA13/D27Z-J25Z |
MPSA13/D81Z-J25Z | Texas Instruments | Check for Price | 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | MPSA13-AP vs MPSA13/D81Z-J25Z |
MPSA13RL1 | onsemi | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | MPSA13-AP vs MPSA13RL1 |
MPSA13-AP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MPSA13-AP is -55°C to 150°C.
-
To ensure stability, it's recommended to use a bypass capacitor (e.g., 10nF) between the base and emitter pins, and to minimize the lead length and inductance of the circuit.
-
The maximum collector current that MPSA13-AP can handle is 500mA.
-
Yes, MPSA13-AP can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively slow switching time (around 10ns).
-
To protect MPSA13-AP from ESD, it's recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, and to follow proper handling and storage procedures.