Part Details for MPSA06RLRPG by onsemi
Results Overview of MPSA06RLRPG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA06RLRPG Information
MPSA06RLRPG by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPSA06RLRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86000066
|
Verical | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Date Code: 1301 | Americas - 212000 |
|
$0.1320 | Buy Now |
DISTI #
86000904
|
Verical | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Date Code: 0401 | Americas - 12000 |
|
$0.1320 | Buy Now |
DISTI #
86010517
|
Verical | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Date Code: 1001 | Americas - 8000 |
|
$0.1320 | Buy Now |
DISTI #
88043932
|
Verical | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2841 Package Multiple: 1 Date Code: 1201 | Americas - 4000 |
|
$0.1320 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 80V, NPN, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 236000 |
|
$0.0655 / $0.1056 | Buy Now |
Part Details for MPSA06RLRPG
MPSA06RLRPG CAD Models
MPSA06RLRPG Part Data Attributes
|
MPSA06RLRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA06RLRPG
onsemi
NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSA06RLRPG
This table gives cross-reference parts and alternative options found for MPSA06RLRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA06RLRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA06/D28Z(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA06RLRPG vs MPSA06/D28Z(OPTION18) |
MPSA06/D27Z | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06RLRPG vs MPSA06/D27Z |
MPSA06J35Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA06RLRPG vs MPSA06J35Z |
MPSA06/D81Z{OPTION18} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06RLRPG vs MPSA06/D81Z{OPTION18} |
MPSA06/D89Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06RLRPG vs MPSA06/D89Z{OPTION5} |
MPSA06/D11Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06RLRPG vs MPSA06/D11Z{OPTION5} |
MPSA06/D28Z{OPTION18} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06RLRPG vs MPSA06/D28Z{OPTION18} |
MPSA06/D74Z-J61Z | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | MPSA06RLRPG vs MPSA06/D74Z-J61Z |
MPSA06/D26Z(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA06RLRPG vs MPSA06/D26Z(OPTION18) |
MPSA06/D29Z(OPTION5) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA06RLRPG vs MPSA06/D29Z(OPTION5) |
MPSA06RLRPG Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device on a thick copper plane, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components. A 2-oz copper plane with 10-15 thermal vias can help reduce the thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, ensure good thermal design, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation.
-
The MPSA06RLRPG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
Yes, the MPSA06RLRPG can be used in switching regulator applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range. Additionally, consider using a gate driver or bootstrap circuit to ensure proper switching performance.
-
The gate resistor value depends on the specific application and switching frequency. A general rule of thumb is to use a gate resistor value between 10 ohms and 100 ohms. However, it's recommended to consult the application note or simulation tools to determine the optimal gate resistor value for your specific design.