-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA06G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSA06G
|
Avnet Silica | Transistor GP BJT NPN 80V 05A 3Pin TO92 Bulk (Alt: MPSA06G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPSA06G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSA06G
onsemi
NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MPSA06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA06/D27Z{OPTION18} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06G vs MPSA06/D27Z{OPTION18} |
MPSA06/D74Z | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06G vs MPSA06/D74Z |
MPSA06/D75Z-J60Z | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | MPSA06G vs MPSA06/D75Z-J60Z |
MPSA06RLG | onsemi | Check for Price | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MPSA06G vs MPSA06RLG |
MPSA06G-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | MPSA06G vs MPSA06G-T92-B |
MPSA06/D10Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06G vs MPSA06/D10Z{OPTION5} |
MPSW06D75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226 | MPSA06G vs MPSW06D75Z |
MPSA06G-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | MPSA06G vs MPSA06G-T92-K |
MPSA06/D29Z(OPTION5) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA06G vs MPSA06/D29Z(OPTION5) |
MPSA06/D26Z{OPTION18} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06G vs MPSA06/D26Z{OPTION18} |
The maximum safe operating area (SOA) for the MPSA06G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. A general guideline is to ensure that the device operates within the recommended voltage and current limits, and that the junction temperature remains below 150°C.
To ensure the MPSA06G is properly biased for linear operation, ensure that the base-emitter voltage (VBE) is between 0.6V to 0.8V, and the collector-emitter voltage (VCE) is at least 1V. Additionally, ensure that the collector current (IC) is within the recommended range, and that the device is operated within the recommended temperature range.
For optimal performance and reliability, it is recommended to follow good PCB layout practices, such as minimizing trace lengths and using a solid ground plane. Thermal management is also crucial; ensure that the device is mounted on a heat sink or a thermally conductive substrate, and that the ambient temperature is within the recommended range.
While the MPSA06G is primarily designed for linear applications, it can be used in switching applications with some caution. However, the device's switching characteristics, such as rise and fall times, may not be optimized for high-frequency switching. Additionally, ensure that the device is operated within the recommended voltage and current limits, and that the switching frequency is within the device's bandwidth.
To ensure ESD protection for the MPSA06G, follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging. Additionally, consider adding ESD protection circuits, such as TVS diodes or ESD protection arrays, to the PCB design.