Part Details for MPSA06 by NTE Electronics Inc
Results Overview of MPSA06 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA06 Information
MPSA06 by NTE Electronics Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPSA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
4945 In Stock |
|
$0.0990 / $0.1509 | Buy Now |
Part Details for MPSA06
MPSA06 CAD Models
MPSA06 Part Data Attributes
|
MPSA06
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPSA06
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MPSA06 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the MPSA06 is 150°C, as specified in the datasheet. However, it's recommended to operate the transistor within a temperature range of 25°C to 125°C for optimal performance and reliability.
-
While the MPSA06 can be used as a switch, it's not ideal for high-frequency applications due to its relatively high transition frequency (ft) of 30 MHz. For high-frequency applications, consider using a transistor with a higher ft, such as the MPSA13 or MPSA14.
-
To ensure proper biasing for linear amplifier applications, follow these guidelines: 1) Choose a suitable collector-emitter voltage (Vce) based on the application's requirements. 2) Select a base-emitter voltage (Vbe) that provides the desired current gain. 3) Use a resistor network to establish a stable bias point. 4) Verify the transistor's operating point using a load line analysis or simulation tools.
-
The maximum collector current (Ic) for the MPSA06 is 6 A, as specified in the datasheet. However, it's essential to consider the transistor's power dissipation and thermal management when operating at high currents to prevent overheating and ensure reliability.
-
Yes, the MPSA06 can be used in a push-pull amplifier configuration. However, it's crucial to ensure that the transistors are properly matched and biased to minimize crossover distortion and optimize performance. Additionally, consider using a complementary transistor pair, such as the MPSA06 and MPSA56, for a more efficient and symmetrical push-pull amplifier design.