Part Details for MPSA06/D10Z{OPTION18} by Texas Instruments
Results Overview of MPSA06/D10Z{OPTION18} by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSA06/D10Z{OPTION18} Information
MPSA06/D10Z{OPTION18} by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MPSA06/D10Z{OPTION18}
MPSA06/D10Z{OPTION18} CAD Models
MPSA06/D10Z{OPTION18} Part Data Attributes
|
MPSA06/D10Z{OPTION18}
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSA06/D10Z{OPTION18}
Texas Instruments
500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MPSA06/D10Z{OPTION18}
This table gives cross-reference parts and alternative options found for MPSA06/D10Z{OPTION18}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA06/D10Z{OPTION18}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPSA06/D89Z | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06/D10Z{OPTION18} vs MPSA06/D89Z |
MPSA06/D28Z(OPTION18) | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPSA06/D10Z{OPTION18} vs MPSA06/D28Z(OPTION18) |
MPSA06/D10Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06/D10Z{OPTION18} vs MPSA06/D10Z{OPTION5} |
MPSW06D75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226 | MPSA06/D10Z{OPTION18} vs MPSW06D75Z |
MMBTA06LT1 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, TO-236, 3 PIN | MPSA06/D10Z{OPTION18} vs MMBTA06LT1 |
MPSA06/D89Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06/D10Z{OPTION18} vs MPSA06/D89Z{OPTION5} |
MPSA06/D74Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06/D10Z{OPTION18} vs MPSA06/D74Z{OPTION5} |
MPSW06J18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, 3 PIN | MPSA06/D10Z{OPTION18} vs MPSW06J18Z |
MPSA06/D75Z{OPTION5} | Texas Instruments | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPSA06/D10Z{OPTION18} vs MPSA06/D75Z{OPTION5} |
MPSA06G-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | MPSA06/D10Z{OPTION18} vs MPSA06G-T92-B |