Part Details for MPS8098RLRA by onsemi
Results Overview of MPS8098RLRA by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS8098RLRA Information
MPS8098RLRA by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPS8098RLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 60V, NPN, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4484 |
|
$0.0491 / $0.0792 | Buy Now |
Part Details for MPS8098RLRA
MPS8098RLRA CAD Models
MPS8098RLRA Part Data Attributes
|
MPS8098RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS8098RLRA
onsemi
Small Signal Amplifier NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for MPS8098RLRA
This table gives cross-reference parts and alternative options found for MPS8098RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS8098RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS8098 | ABB Industrial Connection and Solution | Check for Price | Small Signal Bipolar Transistor | MPS8098RLRA vs MPS8098 |
MPS8098 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | MPS8098RLRA vs MPS8098 |
MPS8098D74Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPS8098RLRA vs MPS8098D74Z |
MPS8098TRE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | MPS8098RLRA vs MPS8098TRE |
MPS8098 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPS8098RLRA vs MPS8098 |
MPS8098-AMMO | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | MPS8098RLRA vs MPS8098-AMMO |
MPS8098D75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | MPS8098RLRA vs MPS8098D75Z |
MPS8098G | onsemi | Check for Price | Small Signal Amplifier NPN, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | MPS8098RLRA vs MPS8098G |
MPS8098RLRAG | onsemi | Check for Price | Small Signal Amplifier NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | MPS8098RLRA vs MPS8098RLRAG |
MPS8098RLRA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and using thermal vias to connect the exposed pad to the ground plane. Additionally, keeping the copper traces wide and short can help to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it is recommended to follow the thermal design guidelines, use a heat sink if necessary, and ensure that the device is operated within the specified junction temperature range. Additionally, using a thermally conductive material for the PCB and ensuring good airflow around the device can also help.
-
The maximum safe operating area (SOA) for the MPS8098RLRA is not explicitly stated in the datasheet, but it can be determined by consulting the onsemi application note AND8098/D, which provides guidance on SOA calculations for this device.
-
The MPS8098RLRA is an automotive-qualified device, and it meets the requirements of the AEC-Q100 standard. However, it is recommended to consult the onsemi documentation and application notes to ensure that the device meets the specific requirements of the target application.
-
The exposed pad on the bottom of the device should be connected to a solid ground plane on the PCB to ensure good thermal performance and to prevent electrical noise. It is recommended to use a solder mask to prevent solder from flowing onto the exposed pad during reflow.