Part Details for MPS3827 PBFREE by Central Semiconductor Corp
Results Overview of MPS3827 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS3827 PBFREE Information
MPS3827 PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPS3827 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-MPS3827PBFREE-ND
|
DigiKey | TH TRANSISTOR-SMALL SIGNAL (<=1A Min Qty: 5000 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2084 | Buy Now |
DISTI #
MPS3827 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 45V 100nA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: MPS3827 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.2043 | Buy Now |
DISTI #
610-MPS3827
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60Vcbo 45Vceo 4.0Vebo 10mA RoHS: Compliant | 0 |
|
$0.1870 / $0.1980 | Order Now |