Part Details for MPS2907ARL by Motorola Semiconductor Products
Results Overview of MPS2907ARL by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS2907ARL Information
MPS2907ARL by Motorola Semiconductor Products is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPS2907ARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,350MA I(C),TO-92 | 531 |
|
$0.0565 / $0.0904 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MPS2907ARL
MPS2907ARL CAD Models
MPS2907ARL Part Data Attributes
|
MPS2907ARL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPS2907ARL
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Mentor OK | true | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |
MPS2907ARL Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPS2907ARL should minimize lead inductance, keep the input and output traces separate, and use a solid ground plane to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, add a 10nF to 100nF capacitor between the output and ground pins to improve stability and reduce oscillation.
-
The maximum safe operating temperature for the MPS2907ARL is 150°C, but it's recommended to operate the device within the recommended operating temperature range of -40°C to 125°C for optimal performance and reliability.
-
Yes, the MPS2907ARL is suitable for high-reliability and automotive applications due to its high reliability, low noise, and high temperature rating. However, it's essential to follow the recommended operating conditions, layout guidelines, and testing procedures to ensure the device meets the required standards.
-
To troubleshoot common issues, check the input voltage, output load, and PCB layout for any errors or deviations from the recommended design. Use an oscilloscope to measure the output voltage and current, and check for any signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guidelines and recommended solutions.