-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, PUSHBUTTON SWITCH, SPDT, MOMENTARY, 3A, PANEL MOUNT-THREADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS103F by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 3A, PANEL MOUNT-THREADED | 20 |
|
$13.1625 / $19.5000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 3A, PANEL MOUNT-THREADED | 1 |
|
$19.2575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPS103F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPS103F
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, SPDT, MOMENTARY, 3A, PANEL MOUNT-THREADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | EXTENDED TYPE | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for MPS103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
18535AD-3X371-U2432 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-3X371-U2432 |
18535AD-3X438-U2432 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-3X438-U2432 |
18535AD-13X371-U2022 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-13X371-U2022 |
18535AD-3X438-U482 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-3X438-U482 |
18535AD-13X438-U902 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-13X438-U902 |
18535AD-13X371-U2432 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-13X371-U2432 |
18535AD-3X371-U902 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-3X371-U902 |
18535AD-13X372-U482 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary-tactile, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-13X372-U482 |
18535AD-3X372-U482 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | MPS103F vs 18535AD-3X372-U482 |
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1045, which can be found on their website. It's essential to follow this layout to ensure proper thermal performance and to prevent damage to the device.
To prevent damage, it's recommended to handle the MPS103F by the body or the tabs, avoiding touching the pins or the thermal pad. Use gloves or an anti-static wrist strap to prevent electrostatic discharge (ESD). Additionally, follow standard SMT assembly procedures to prevent mechanical stress or bending.
The maximum allowable torque for the screw terminals on the MPS103F is 0.5 Nm (4.4 lbf-in). Exceeding this torque can damage the terminals or the device. It's essential to follow the recommended torque specification to ensure reliable connections.
The MPS103F is designed to withstand moderate vibration levels. However, in high-vibration environments, it's recommended to use additional mechanical support or securing methods to prevent the device from shifting or detaching from the PCB. Consult TE Connectivity's application engineers for specific guidance.
To ensure reliable connections, use a solder alloy with a melting point above 217°C (423°F) and follow standard SMT soldering procedures. Apply a thin, even layer of solder paste to the PCB pads, and ensure the MPS103F is properly aligned during assembly. Avoid using excessive solder or flux, which can compromise the device's reliability.