Part Details for MPS103DPC by TE Connectivity
Results Overview of MPS103DPC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS103DPC Information
MPS103DPC by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPS103DPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-MPS103DPC
|
Mouser Electronics | Pushbutton Switches SPDT PUSH ON/ON PCB SILVER RoHS: Compliant | 2 |
|
$17.8500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC PC Pins Panel Mount/Through Hole Loose Piece RoHS: Compliant |
1318 In Stock |
|
$8.2200 / $11.2900 | Buy Now |
DISTI #
69769648
|
Verical | Switch Push Button ON ON SPDT Plunger 3A 250VAC Panel Mount/Through Hole PC Pins Medical Bulk Min Qty: 6 Package Multiple: 1 | Americas - 1150 |
|
$8.4900 / $11.6700 | Buy Now |
DISTI #
51524279
|
Verical | Switch Push Button ON ON SPDT Plunger 3A 250VAC Panel Mount/Through Hole PC Pins Medical Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1601 | Americas - 160 |
|
$11.6480 / $14.6770 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC PC Pins Panel Mount/Through Hole Loose Piece RoHS: Compliant |
1318 In Stock |
|
$8.2200 / $11.2900 | Buy Now |
Part Details for MPS103DPC
MPS103DPC CAD Models
MPS103DPC Part Data Attributes
|
MPS103DPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPS103DPC
TE Connectivity
Pushbutton Switch, SPDT, On-on, 3A, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |