Part Details for MPS103D by knitter-switch
Results Overview of MPS103D by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS103D Information
MPS103D by knitter-switch is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPS103D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS103D
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MPS103D) Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for MPS103D
MPS103D CAD Models
MPS103D Part Data Attributes
|
MPS103D
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MPS103D
knitter-switch
Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.315 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 8.001 mm | |
Body Color | BLACK | |
Body Height | 12.4968 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | M6X0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Finish | SILVER/NICKEL | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |