Part Details for MPS1000 by B&K Precision Corporation
Results Overview of MPS1000 by B&K Precision Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS1000 Information
MPS1000 by B&K Precision Corporation is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPS1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1466
|
Newark | Dc Pwr Supply Main Frame, Prog, 600W, No. Of Slots/Outputs:4Outputs, Output Power Max:600W, Power Supply Output Type:Programmable, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:-, Product Range:Mps Series |B&k Precision MPS1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,900.0000 | Buy Now |
DISTI #
22-MPS1000-ND
|
DigiKey | 600 W MAINFRAME Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$2,900.0100 | Buy Now |
DISTI #
75537738
|
RS | Mainframe, 600 W Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2,900.0000 | RFQ |
DISTI #
MPS1000
|
TME | Power supply: housing for modular power system, 600W, rack 19" Min Qty: 1 | 0 |
|
$2,718.6400 | RFQ |
DISTI #
20016380
|
TestEquity LLC | B&K Precision MPS1000 Modular DC Power Supply, Mainframe, 1 to 4 Slots, 1U, 600 W, MPS Series | 2 |
|
$2,900.0000 | Buy Now |