-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.027ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPR5JB27L0 by SEI Stackpole Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR5JB27L0-ND
|
DigiKey | RES 0.027 OHM 5% 5W RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2656 | Buy Now |
DISTI #
MPR5JB27L0
|
Avnet Americas | - Bulk (Alt: MPR5JB27L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2618 / $0.2794 | Buy Now |
DISTI #
708-MPR5JB27L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 5W, 0.027 ohm, 5%, AXIAL RoHS: Compliant | 0 |
|
$0.2650 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2970 / $0.9260 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 5W, 0.027 ohm, 5% AXIAL - Flameproof Metal Plate Current Sense Resistor - Radial Lead RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5500 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPR5JB27L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPR5JB27L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 5W, 0.027ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 5520, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13 mm | |
Lead Spacing | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL PLATE | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |