Part Details for MPR26-2A by Fairview Microwave Inc
Results Overview of MPR26-2A by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPR26-2A Information
MPR26-2A by Fairview Microwave Inc is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MPR26-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3432
|
Newark | 2 Way Power Divider 3.5Mm Connectors To 26.5 Ghz Rated At 1 Watts Rohs Compliant: Yes |Fairview Microwave MPR26-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$937.3200 | Buy Now |
DISTI #
5328-MPR26-2A-ND
|
DigiKey | POWER DIVIDER 26.5 GHZ 3.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$962.4900 | Buy Now |
DISTI #
74900611
|
RS | 2 Way Power Divider 3.5mm Connectors To 26.5 GHz Rated at 1 Watts Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$981.1600 / $1,055.0100 | RFQ |
|
Onlinecomponents.com | 2 Way Power Divider 3.5mm Connectors To 26.5 GHz Rated at 1 Watts | 0 |
|
$924.0000 / $962.4900 | Buy Now |
DISTI #
77729169
|
Verical | 2 Way Power Divider 3.5mmConnectors Resistive From DC to 26.5 GHz Rated at 1 Watts Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$840.0000 / $1,050.0000 | Buy Now |
DISTI #
MPR26-2A
|
Fairview Microwave | 2 Way Power Divider 3.5mm Connectors To 26.5 GHz Rated at 1 Watts Min Qty: 1 Package Multiple: 1 | 8 |
|
$840.0000 / $1,050.0000 | Buy Now |