Part Details for MPR24000X2003BC100 by Vishay Intertechnologies
Results Overview of MPR24000X2003BC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPR24000X2003BC100 Information
MPR24000X2003BC100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPR24000X2003BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MPR24000X2003BC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MPR24-15 0.1% C1 200K | 0 |
|
$0.7810 | Order Now |
DISTI #
MPR24000X2003BC100
|
Avnet Abacus | Resistor 200 kOhm 01 250 mW Axial Leaded Thin Film High Precision (Alt: MPR24000X2003BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |