Part Details for MPR24000E3652BC100 by Vishay Intertechnologies
Results Overview of MPR24000E3652BC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPR24000E3652BC100 Information
MPR24000E3652BC100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPR24000E3652BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MPR24000E3652BC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MPR24-25 0.1% C1 36K5 | 0 |
|
$0.7350 | Order Now |
DISTI #
MPR24000E3652BC100
|
Avnet Abacus | Resistor 365 kOhm 01 250 mW Axial Leaded Thin Film High Precision (Alt: MPR24000E3652BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
Part Details for MPR24000E3652BC100
MPR24000E3652BC100 CAD Models
MPR24000E3652BC100 Part Data Attributes
|
MPR24000E3652BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPR24000E3652BC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 36500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION, RATED AC VOLTAGE: 250V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |