Part Details for MPQ4569GN-AEC1-P by Monolithic Power Systems
Results Overview of MPQ4569GN-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ4569GN-AEC1-P Information
MPQ4569GN-AEC1-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ4569GN-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4569GN-AEC1-PTR-ND
|
DigiKey | IC REG BUCK ADJ 300MA 8SOIC Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3491 / $1.4667 | Buy Now |
DISTI #
MPQ4569GN-AEC1-P
|
Avnet Americas | Converter DC to DC Step-Down 4.5V to 75V 0.3A 8-Pin SOIC-EP T/R - Tape and Reel (Alt: MPQ4569GN-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2000 / $1.2788 | Buy Now |
DISTI #
946-MPQ4569GN-AEC1-P
|
Mouser Electronics | Switching Voltage Regulators 75V,0.3A Synchronous Step-Down Converter | 619 |
|
$1.2500 / $3.8500 | Buy Now |
DISTI #
MPQ4569GN-AEC1-P
|
Avnet Silica | Converter DC to DC StepDown 45V to 75V 03A 8Pin SOICEP TR (Alt: MPQ4569GN-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4569GN-AEC1-P
MPQ4569GN-AEC1-P CAD Models
MPQ4569GN-AEC1-P Part Data Attributes
|
MPQ4569GN-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPQ4569GN-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |