Part Details for MPQ4558DN-LF-Z by Monolithic Power Systems
Results Overview of MPQ4558DN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ4558DN-LF-Z Information
MPQ4558DN-LF-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ4558DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1804-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOICE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13072 In Stock |
|
$1.6250 / $4.6900 | Buy Now |
DISTI #
MPQ4558DN-LF-Z
|
Avnet Americas | 1A, 2MHz, 55V Step-Down Converter - Tape and Reel (Alt: MPQ4558DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5599 / $1.6624 | Buy Now |
DISTI #
946-MPQ4558DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 1A 2MHz 55V Step Down Converter RoHS: Compliant | 2453 |
|
$1.6200 / $4.6900 | Buy Now |
DISTI #
MPQ4558DN-LF-Z
|
IBS Electronics | VOLTAGE REGULATORS - SWITCHING REGULATORS 1A 2MHZ 55V STEP DOWN CONVERTER Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.1190 | Buy Now |
DISTI #
MPQ4558DN-LF-Z
|
Avnet Silica | 1A 2MHz 55V StepDown Converter (Alt: MPQ4558DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC REG BUCK ADJ 1A 8SOIC | 5000 |
|
RFQ |
Part Details for MPQ4558DN-LF-Z
MPQ4558DN-LF-Z CAD Models
MPQ4558DN-LF-Z Part Data Attributes
|
MPQ4558DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4558DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3.7A, 2000kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 52 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
MPQ4558DN-LF-Z Frequently Asked Questions (FAQ)
-
The maximum input voltage is 26V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.8V to 15V.
-
The maximum output current is 5A, but it's recommended to keep it below 4A for reliable operation and to prevent overheating.
-
The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to keep the junction temperature below 125°C to prevent overheating.
-
The EN (enable) pin is used to turn the regulator on or off. Connect it to Vin to enable the regulator, or to GND to disable it. You can also use it to implement power sequencing or to turn off the regulator during shutdown.