Part Details for MPQ2454GH by Monolithic Power Systems
Results Overview of MPQ2454GH by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2454GH Information
MPQ2454GH by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ2454GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2454GH-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10MSOP Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MPQ2454GH
MPQ2454GH CAD Models
MPQ2454GH Part Data Attributes
|
MPQ2454GH
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2454GH
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
MPQ2454GH Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MPQ2454GH is 26V, although the recommended maximum input voltage is 24V for optimal performance and reliability.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to follow the layout guidelines provided in the datasheet to minimize parasitic inductance and capacitance.
-
The maximum output current that the MPQ2454GH can deliver is 4A, although the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
-
The output voltage of the MPQ2454GH can be adjusted by using a resistive divider network between the output and the FB pin, and by following the equations provided in the datasheet to calculate the required resistor values.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is pulled high, the regulator is enabled, and when it is pulled low, the regulator is disabled and the output is turned off.