Part Details for MPQ2222A by Central Semiconductor Corp
Results Overview of MPQ2222A by Central Semiconductor Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2222A Information
MPQ2222A by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPQ2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2222A
|
Avnet Americas | - Rail/Tube (Alt: MPQ2222A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | MPQ Series 40 V 500 mA NPN Through Hole Silicon Quad Transistor - DIP-14 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.0000 / $3.2600 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 0.5 A, 40 V, 4 CHANNEL, NPN, SI, POWER TRANSISTOR, TO-116 | 1 |
|
$16.8000 / $18.0000 | Buy Now |
DISTI #
MPQ2222A
|
IBS Electronics | MPQ2222A by CENTRAL SEMICONDUCTOR is a quad NPN silicon transistor in a DIP-14 package, rated for 40V and 500mA, ideal for amplification and switching applications. Min Qty: 400 Package Multiple: 1 | 0 |
|
$3.9000 / $4.1080 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for MPQ2222A
MPQ2222A CAD Models
MPQ2222A Part Data Attributes
|
MPQ2222A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPQ2222A
Central Semiconductor Corp
Power Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
MPQ2222A Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MPQ2222A is 10V to 30V, although the absolute maximum rating is 40V.
-
To ensure proper biasing, the MPQ2222A requires a minimum of 1mA of quiescent current (IQ) to maintain its specified performance. This can be achieved by connecting a resistor between the base and emitter terminals.
-
The maximum power dissipation of the MPQ2222A is 1.5W, and it is essential to ensure the device is properly heat-sinked to prevent overheating.
-
Yes, the MPQ2222A can be used as a switch, but it's essential to ensure the device is properly biased and the collector-emitter voltage (VCE) is within the recommended range to prevent overheating and ensure reliable operation.
-
To protect the MPQ2222A from ESD, it's recommended to handle the device with an anti-static wrist strap or mat, and ensure the device is stored in an anti-static bag or tube.