Part Details for MPQ2013AGQ-33-Z by Monolithic Power Systems
Results Overview of MPQ2013AGQ-33-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2013AGQ-33-Z Information
MPQ2013AGQ-33-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ2013AGQ-33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2013AGQ-33-Z-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8-QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6625 | Buy Now |
DISTI #
MPQ2013AGQ-33-Z
|
Avnet Americas | 40V, 150mA, Low Quiescent Current Linear Regulator, Automotive - Tape and Reel (Alt: MPQ2013AGQ-33-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6360 / $0.6777 | Buy Now |
DISTI #
946-MPQ2013AGQ-33-Z
|
Mouser Electronics | LDO Voltage Regulators Industrial Grade,40V,150mA,Low Quiescent Current Linear Regulator RoHS: Compliant | 0 |
|
$0.6620 | Order Now |
DISTI #
MPQ2013AGQ-33-Z
|
Avnet Silica | 40V 150mA Low Quiescent Current Linear Regulator Automotive (Alt: MPQ2013AGQ-33-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2013AGQ-33-Z
MPQ2013AGQ-33-Z CAD Models
MPQ2013AGQ-33-Z Part Data Attributes
|
MPQ2013AGQ-33-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2013AGQ-33-Z
Monolithic Power Systems
Fixed/Adjustable Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.061875% | |
Load Regulation-Max | 0.0742005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
MPQ2013AGQ-33-Z Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and using thermal vias to connect the exposed pad to the ground plane. Additionally, keeping the copper traces wide and short can help to reduce thermal resistance.
-
To ensure the device is stable and does not oscillate, it is recommended to follow the recommended component values and layout guidelines in the datasheet, and to add a 10nF to 22nF ceramic capacitor between the VIN and GND pins to filter out high-frequency noise.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it is recommended to limit the input voltage to 5V to ensure reliable operation and to prevent damage to the device.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the output capacitor value, ESR, and the switching frequency. Additionally, the output voltage ripple can be measured using an oscilloscope with a bandwidth of at least 100MHz.
-
The recommended input capacitor value is 10uF to 22uF, and it is recommended to use a low-ESR ceramic capacitor such as X5R or X7R type to minimize the input voltage ripple and noise.