-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed/Adjustable Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2013AGQ-33-AEC1-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1778-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8-QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15529 In Stock |
|
$0.7375 / $2.6700 | Buy Now |
DISTI #
MPQ2013AGQ-33-AEC1-Z
|
Avnet Americas | 40V, 150mA, Low Quiescent Current Linear Regulator, Automotive - Tape and Reel (Alt: MPQ2013AGQ-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7079 / $0.7545 | Buy Now |
DISTI #
946-PQ2013AGQ33AEC1Z
|
Mouser Electronics | LDO Voltage Regulators Automotive Grade,40V,150mA,Low Quiescent Current Linear Regulator RoHS: Compliant | 4435 |
|
$0.7370 / $2.6700 | Buy Now |
|
Velocity Electronics | Our Stock | 229 |
|
RFQ | |
DISTI #
MPQ2013AGQ-33-AEC1-Z
|
Avnet Silica | 40V 150mA Low Quiescent Current Linear Regulator Automotive (Alt: MPQ2013AGQ-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ2013AGQ-33-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2013AGQ-33-AEC1-Z
Monolithic Power Systems
Fixed/Adjustable Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.061875% | |
Load Regulation-Max | 0.0742005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the component side of the PCB clear of copper to minimize thermal resistance.
Implement a thermal management strategy, such as using a heat sink or thermal interface material, and ensure good airflow around the device. Monitor the device's temperature using the thermal monitoring pin (if available) or an external temperature sensor.
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potentially catastrophic failure. It's essential to design a reliable thermal management system to prevent overheating.
The MPQ2013AGQ-33-AEC1-Z is an AEC-Q100 qualified device, making it suitable for automotive applications. However, it's essential to consult the datasheet and relevant industry standards to ensure the device meets the specific requirements of your application.
Follow the recommended power-up and power-down sequencing guidelines in the datasheet. Ensure that the input voltage and enable signals meet the specified timing and voltage requirements to prevent damage or malfunction.