Part Details for MPQ2013AGJE-AEC1C672-Z by Monolithic Power Systems
Results Overview of MPQ2013AGJE-AEC1C672-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2013AGJE-AEC1C672-Z Information
MPQ2013AGJE-AEC1C672-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPQ2013AGJE-AEC1C672-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2013AGJE-AEC1C672-Z-ND
|
DigiKey | IC REG LINEAR POS ADJ TSOT-23-4 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPQ2013AGJE-AEC1C672-Z
|
Avnet Americas | 40V, 150mA, Low Quiescent Current Linear Regulator, Automotive - Tape and Reel (Alt: MPQ2013AGJE-AEC1C672-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ2013AGJE-AEC1C672-Z
|
Avnet Silica | 40V 150mA Low Quiescent Current Linear Regulator Automotive (Alt: MPQ2013AGJE-AEC1C672-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |