-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ2013AGG-P by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3200
|
Newark | Ldo, Adj, 15V, 0.15A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:1.215V, Output Voltage Max:15V, Polarity:Positive Output, No. Of Pins:6Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ2013AGG-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3500 / $2.5700 | Buy Now |
DISTI #
1589-MPQ2013AGG-PCT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 6-QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
874 In Stock |
|
$0.7750 / $2.7600 | Buy Now |
DISTI #
MPQ2013AGG-P
|
Avnet Americas | 40V,150MA,LOW QUIESCENT CURRENT LINEAR REGULATOR - Tape and Reel (Alt: MPQ2013AGG-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 / $0.8494 | Buy Now |
DISTI #
946-MPQ2013AGG-P
|
Mouser Electronics | LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator | 985 |
|
$0.7750 / $2.6900 | Buy Now |
|
LCSC | 58dB(100Hz) 150mA Adjustable 1.215V15V Positive electrode 40V QFN-6(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$1.0848 / $2.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy