-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, PDSO8, QFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPQ20051DQ-AEC1-LF-Z by Monolithic Power Systems is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1775-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8-QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2413 In Stock |
|
$0.8250 / $2.8900 | Buy Now |
DISTI #
MPQ20051DQ-AEC1-LF-Z
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.5 V to 5.5 V, 1 Output, 140 mV Drop, 800 mV to 5 V, 1 A, 8 Pins, QFN-EP - Tape and Reel (Alt: MPQ20051DQ-AEC1-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.9042 | Buy Now |
DISTI #
946-MP20051DQAEC1LFZ
|
Mouser Electronics | LDO Voltage Regulators Auto Grade,Low Noise PSRR1A Linear Rgltr RoHS: Compliant | 2574 |
|
$0.8250 / $2.8900 | Buy Now |
DISTI #
MPQ20051DQ-AEC1-LF-Z
|
Avnet Silica | LDO Voltage Regulator Adjustable 25 V to 55 V 1 Output 140 mV Drop 800 mV to 5 V 1 A 8 Pins QFNEP (Alt: MPQ20051DQ-AEC1-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ20051DQ-AEC1-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ20051DQ-AEC1-LF-Z
Monolithic Power Systems
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, PDSO8, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides a recommended PCB layout, but it's essential to consult with a thermal expert or perform thermal simulations to ensure optimal performance.
To ensure the device operates within the recommended operating conditions, monitor the input voltage, output voltage, and output current. Implement over-voltage protection, under-voltage protection, and over-current protection to prevent damage to the device. Also, ensure the device is operated within the recommended temperature range.
Exceeding the maximum ratings can lead to device failure, reduced lifespan, or even catastrophic failure. It's essential to operate the device within the recommended specifications to ensure reliable operation and prevent damage.
To troubleshoot issues with the device, start by checking the input voltage, output voltage, and output current. Verify that the device is operated within the recommended specifications. Check for any signs of overheating, and ensure the device is properly soldered and connected. Consult the datasheet and application notes for troubleshooting guidelines.
To minimize EMI and EMC issues, ensure proper PCB layout, use shielding, and implement filtering and decoupling techniques. Follow the recommended layout and grounding guidelines in the datasheet and application notes. Consult with an EMI/EMC expert if necessary.