Part Details for MPPT-06-01-02-L-RA-SD-TR by Samtec Inc
Results Overview of MPPT-06-01-02-L-RA-SD-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPPT-06-01-02-L-RA-SD-TR Information
MPPT-06-01-02-L-RA-SD-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPPT-06-01-02-L-RA-SD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPPT-06-01-02-L-RA-SD-TR
|
Avnet Americas | Connector Hermaphroditic Power Receptacle/Header 6 Position 5mm Solder Right Angle Through Hole 36 Terminal 1 Port T/R - Tape and Reel (Alt: MPPT-06-01-02-L-RA-SD-TR) Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.1162 / $6.1094 | Buy Now |
DISTI #
200-MPPT060102LRASDR
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip(TM)/30 A Hermaphroditic Terminal/Socket Strip | 0 |
|
$4.2600 / $6.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $8.8300 | Buy Now |
DISTI #
5fc4cf5361bb334fe90c4078
|
Samtec | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.0400 / $6.8600 | Buy Now |
DISTI #
000000000006250835
|
Sager | Samtec 5.00 mm PowerStrip/30 A Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$4.2600 / $6.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $8.8300 | Buy Now |
Part Details for MPPT-06-01-02-L-RA-SD-TR
MPPT-06-01-02-L-RA-SD-TR CAD Models
MPPT-06-01-02-L-RA-SD-TR Part Data Attributes
|
MPPT-06-01-02-L-RA-SD-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPPT-06-01-02-L-RA-SD-TR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |