-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPPT-06-01-01-L-RA-SD by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPPT-06-01-01-L-RA-SD-ND
|
DigiKey | CONN 6POS 5.00MM R/A SLDR Min Qty: 40 Lead time: 6 Weeks Container: Tray |
103 In Stock |
|
$4.0440 / $5.6100 | Buy Now |
DISTI #
MPPT-06-01-01-L-RA-SD
|
Avnet Americas | Conn Power HDR/RCP 6Power POS 5mm Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: MPPT-06-01-01-L-RA-SD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$5.3810 / $5.8762 | Buy Now |
DISTI #
200-MPPT060101LRASD
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip(TM)/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.6700 / $5.8800 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant | Alternative Product Available |
|
$3.6800 / $8.6900 | Buy Now |
DISTI #
5cd90320cd7c1c4c3857b0d6
|
Samtec | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 40 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$2.5500 / $5.6100 | Buy Now |
DISTI #
000000000003213267
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Hermaphroditic Terminal/Socket Strip Min Qty: 40 | 0 |
|
$2.9800 / $5.6100 | Buy Now |
DISTI #
MPPT-06-01-01-L-RA-SD
|
Avnet Abacus | Conn Power HDRRCP 6Power POS 5mm Solder RA ThruHole 36 Terminal 1 Port (Alt: MPPT-06-01-01-L-RA-SD) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant | Alternative Product Available |
|
$3.6800 / $8.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPPT-06-01-01-L-RA-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPPT-06-01-01-L-RA-SD
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP | |
Body Breadth | 0.365 inch | |
Body Depth | 0.62 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for MPPT-06-01-01-L-RA-SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPPT-06-01-01-L-RA-SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1460G2 | Anderson Power Products | $2.9752 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Crimp and Solder Terminal | MPPT-06-01-01-L-RA-SD vs 1460G2 |
2300-106-216 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-106-216 |
2300-206-222 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-206-222 |
2300-206-224 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-206-224 |
2300-106-218 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-106-218 |
2300-306-224 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-306-224 |
2300-106-220 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-106-220 |
2300-306-218 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-306-218 |
2300-206-218 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-206-218 |
2300-306-220 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD vs 2300-306-220 |
The operating temperature range of the MPPT-06-01-01-L-RA-SD connector is -55°C to 125°C.
Yes, the MPPT-06-01-01-L-RA-SD connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The mating cycle life of the MPPT-06-01-01-L-RA-SD connector is 500 cycles minimum.
Yes, the MPPT-06-01-01-L-RA-SD connector is designed to withstand high-vibration applications, making it suitable for use in harsh environments.
Yes, the MPPT-06-01-01-L-RA-SD connector is designed for automated assembly processes, including pick-and-place and surface-mount technology (SMT) assembly.