Part Details for MPPT-06-01-01-L-RA-SD-TR by Samtec Inc
Results Overview of MPPT-06-01-01-L-RA-SD-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPPT-06-01-01-L-RA-SD-TR Information
MPPT-06-01-01-L-RA-SD-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPPT-06-01-01-L-RA-SD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0824
|
Newark | Conn Hermaphroditic 6Pos 1Row 5Mm |Samtec MPPT-06-01-01-L-RA-SD-TR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$7.0700 / $7.5300 | Buy Now |
DISTI #
612-MPPT-06-01-01-L-RA-SD-TR-ND
|
DigiKey | CONN 6POS 5.00MM R/A SLDR Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5080 | Buy Now |
DISTI #
MPPT-06-01-01-L-RA-SD-TR
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, Hermaphroditic, 5 mm, 1 Rows, 6 Contacts, Through Hole Mount - Tape and Reel (Alt: MPPT-06-01-01-L-RA-SD-TR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.0833 / $5.9672 | Buy Now |
DISTI #
200-PPT060101LRASDTR
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip(TM)/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 55 |
|
$4.2600 / $6.8600 | Buy Now |
DISTI #
E02:0323_05888717
|
Arrow Electronics | Conn Socket and Terminal Strip HDR/SKT 6Power POS 1.88mm/3.12mm Solder RA Side Entry Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 103 |
|
$6.3953 / $7.7131 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
179 Partner Stock |
|
$4.2200 / $9.6200 | Buy Now |
DISTI #
53050800
|
Verical | Conn Socket and Terminal Strip HDR/SKT 6Power POS 1.88mm/3.12mm Solder RA Side Entry Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 103 |
|
$10.5133 | Buy Now |
DISTI #
68406832
|
Verical | Conn Socket and Terminal Strip HDR/SKT 6Power POS 1.88mm/3.12mm Solder RA Side Entry Thru-Hole T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$5.7400 | Buy Now |
DISTI #
5cd90270cd7c1c4c3856e500
|
Samtec | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$3.0400 / $6.8600 | Buy Now |
DISTI #
000000000003684417
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$4.2600 / $6.8600 | Buy Now |
Part Details for MPPT-06-01-01-L-RA-SD-TR
MPPT-06-01-01-L-RA-SD-TR CAD Models
MPPT-06-01-01-L-RA-SD-TR Part Data Attributes
|
MPPT-06-01-01-L-RA-SD-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPPT-06-01-01-L-RA-SD-TR
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.62 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MPPT-06-01-01-L-RA-SD-TR
This table gives cross-reference parts and alternative options found for MPPT-06-01-01-L-RA-SD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPPT-06-01-01-L-RA-SD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1460G2 | Anderson Power Products | $2.9752 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Crimp and Solder Terminal | MPPT-06-01-01-L-RA-SD-TR vs 1460G2 |
2300-106-216 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-106-216 |
2300-206-222 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-206-222 |
2300-206-224 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-206-224 |
2300-106-218 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-106-218 |
2300-306-224 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-306-224 |
2300-106-220 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-106-220 |
2300-306-218 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-306-218 |
2300-206-218 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-206-218 |
2300-306-220 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | MPPT-06-01-01-L-RA-SD-TR vs 2300-306-220 |
MPPT-06-01-01-L-RA-SD-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the MPPT-06-01-01-L-RA-SD-TR is designed to withstand high-vibration environments. The connector's rugged design and secure locking mechanism ensure reliable connections even in harsh conditions.
-
The operating temperature range for the MPPT-06-01-01-L-RA-SD-TR is -55°C to 125°C. However, it's essential to note that the temperature rating may vary depending on the specific application and environment.
-
Yes, the MPPT-06-01-01-L-RA-SD-TR is designed for outdoor use and can withstand exposure to moisture and humidity. The connector's sealing system and materials ensure reliable performance in harsh environmental conditions.
-
The recommended torque for the screw locks is 0.5-1.5 N·m (4-12 in-lbs). It's essential to follow the recommended torque to ensure proper locking and prevent damage to the connector.