Part Details for MPMT10011003AWS by Vishay Intertechnologies
Results Overview of MPMT10011003AWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPMT10011003AWS Information
MPMT10011003AWS by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPMT10011003AWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R9693
|
Newark | Mpmt 1K 100K 0.1%abs 0.05%ratio Ws E3 |Vishay MPMT10011003AWS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MPMT10011003AWS
|
Avnet Americas | - Waffle Pack (Alt: MPMT10011003AWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.0896 / $7.3010 | Buy Now |
DISTI #
71-MPMT1001/1003AW
|
Mouser Electronics | Resistor Networks & Arrays 1K/100K .1%ABS .05% RATIO RoHS: Compliant | 0 |
|
$6.2800 / $7.3700 | Order Now |
Part Details for MPMT10011003AWS
MPMT10011003AWS CAD Models
MPMT10011003AWS Part Data Attributes
|
MPMT10011003AWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMT10011003AWS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MPMT10011003AWS
This table gives cross-reference parts and alternative options found for MPMT10011003AWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10011003AWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPMT10011003AT3 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | MPMT10011003AWS vs MPMT10011003AT3 |
MPMT10011003BT1 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | MPMT10011003AWS vs MPMT10011003BT1 |
MPM10011003ATS | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | MPMT10011003AWS vs MPM10011003ATS |
MPM10011003AT5 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | MPMT10011003AWS vs MPM10011003AT5 |
MPMT10011003AWS Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area under the device, connected to a thermal via or a heat sink, and to minimize the thermal resistance between the device and the ambient air.
-
To ensure reliable soldering, follow the recommended soldering profile, use a solder with a melting point below 260°C, and avoid applying excessive force or vibration during the soldering process.
-
The maximum allowed voltage derating for the MPMT10011003AWS is typically 80% of the maximum rated voltage, but this may vary depending on the specific application and environmental conditions. Consult with a Vishay representative or a qualified engineer for specific guidance.
-
The MPMT10011003AWS is designed for general-purpose applications, but it may not be suitable for high-frequency applications due to its internal construction and parasitic elements. Consult with a Vishay representative or a qualified engineer to determine its suitability for your specific high-frequency application.
-
To prevent damage, store the devices in their original packaging, avoid exposing them to excessive humidity or temperature, and handle them by the body rather than the leads to prevent bending or damage.