-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPMT10011003ATF by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R9688
|
Newark | Mpmt 1K 100K 0.1%abs 0.05%ratio Tf E3 |Vishay MPMT10011003ATF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MPMT10011003ATF
|
Avnet Americas | - Tape and Reel (Alt: MPMT10011003ATF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5996 / $3.6284 | Buy Now |
DISTI #
71-MPMT10011003ATF
|
Mouser Electronics | Resistor Networks & Arrays MPMT 1K 100K 0.1%ABS 0.05%RATIO TF E3 RoHS: Compliant | 0 |
|
$2.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPMT10011003ATF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMT10011003ATF
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for MPMT10011003ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10011003ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPMT10011003AT3 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | MPMT10011003ATF vs MPMT10011003AT3 |
MPMT10011003BT1 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | MPMT10011003ATF vs MPMT10011003BT1 |
MPM10011003ATS | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | MPMT10011003ATF vs MPM10011003ATS |
MPM10011003AT5 | Vishay Thin Film | Check for Price | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | MPMT10011003ATF vs MPM10011003AT5 |
Vishay provides a recommended PCB layout and land pattern in their application note AN10273, which can be found on their website. Following this layout ensures optimal thermal performance and minimizes parasitic inductance.
Vishay recommends following the soldering guidelines outlined in their application note AN10364, which includes information on soldering temperature, time, and techniques to avoid common defects such as cold solder joints and solder bridging.
According to Vishay's application note AN10005, the maximum allowed voltage derating for the MPMT10011003ATF is 80% of the rated voltage. This means that if the device is rated for 100V, the maximum allowed voltage derating would be 80V.
The power dissipation can be calculated using the formula Pd = (VIN x IIN) x Efficiency. The junction temperature can be calculated using the formula Tj = Ta + (Pd x Rthja), where Ta is the ambient temperature, Pd is the power dissipation, and Rthja is the junction-to-ambient thermal resistance. Vishay provides the necessary thermal resistance values in the datasheet.
Vishay recommends following the ESD and storage guidelines outlined in their application note AN10275, which includes information on proper handling, storage, and packaging to prevent damage and ensure reliability.