Part Details for MPMT10011003AT1 by Vishay Intertechnologies
Results Overview of MPMT10011003AT1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPMT10011003AT1 Information
MPMT10011003AT1 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPMT10011003AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R9691
|
Newark | Mpmt 1K 100K 0.1%abs 0.05%ratio T1 E3 |Vishay MPMT10011003AT1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MPMT10011003AT1
|
Avnet Americas | Voltage Divider, 1 kOhm, 100 kOhm, 100:1, ? 25 ppm/?C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT10011003AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.4192 / $2.7134 | Buy Now |
DISTI #
71-MPMT10011003AT1
|
Mouser Electronics | Resistor Networks & Arrays 1K/100K .1%ABS .05% RATIO RoHS: Compliant | 496 |
|
$2.7600 / $7.4100 | Buy Now |
DISTI #
MPMT10011003AT1
|
TTI | Resistor Networks & Arrays 1K/100K .1%ABS .05% RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.5200 / $2.8400 | Buy Now |
DISTI #
MPMT10011003AT1
|
Avnet Abacus | Voltage Divider 1 kOhm 100 kOhm 1001 25 ppmC 3Pin SOT23 Surface Mount (Alt: MPMT10011003AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |