Part Details for MPM3810GQB by Monolithic Power Systems
Results Overview of MPM3810GQB by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM3810GQB Information
MPM3810GQB by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MPM3810GQB
MPM3810GQB CAD Models
MPM3810GQB Part Data Attributes
|
MPM3810GQB
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3810GQB
Monolithic Power Systems
Switching Regulator, 4200kHz Switching Freq-Max, Hybrid, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.12X.09(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |
Alternate Parts for MPM3810GQB
This table gives cross-reference parts and alternative options found for MPM3810GQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3810GQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPM3810GQB-P | Monolithic Power Systems | $2.6785 | Switching Regulator, 2.6A, 4200kHz Switching Freq-Max, 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12 | MPM3810GQB vs MPM3810GQB-P |
MPM3810GQB-AEC1-Z | Monolithic Power Systems | Check for Price | Switching Regulator, 2.7A, 4200kHz Switching Freq-Max, QFN-12 | MPM3810GQB vs MPM3810GQB-AEC1-Z |
EN5367QI | Intel Enpirion Power Solutions | Check for Price | Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 10 X 5.50 MM, 3.0 MM HEIGHT, ROHS COMPLIANT, QFN-55 | MPM3810GQB vs EN5367QI |
EN5367QI | Intel Corporation | Check for Price | Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 5.50 X 10 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-54 | MPM3810GQB vs EN5367QI |