Part Details for MPM3810GQB-AEC1 by Monolithic Power Systems
Results Overview of MPM3810GQB-AEC1 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM3810GQB-AEC1 Information
MPM3810GQB-AEC1 by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPM3810GQB-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT60DQ120SG
|
Avnet Silica | MPSMPM3810GQBAEC1 (Alt: APT60DQ120SG) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPM3810GQB-AEC1
MPM3810GQB-AEC1 CAD Models
MPM3810GQB-AEC1 Part Data Attributes
|
MPM3810GQB-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3810GQB-AEC1
Monolithic Power Systems
Switching Regulator, 2.7A, 4200kHz Switching Freq-Max, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.3V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |
Alternate Parts for MPM3810GQB-AEC1
This table gives cross-reference parts and alternative options found for MPM3810GQB-AEC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM3810GQB-AEC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPM3810GQB-P | Monolithic Power Systems | $2.6898 | Switching Regulator, 2.6A, 4200kHz Switching Freq-Max, 2.50 X 3 MM, 0.90 MM HEIGHT, MO-220, QFN-12 | MPM3810GQB-AEC1 vs MPM3810GQB-P |
EN5367QI | Altera Corporation | Check for Price | Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 5.50 X 10 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-54 | MPM3810GQB-AEC1 vs EN5367QI |
EN5367QI | Intel Corporation | Check for Price | Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 5.50 X 10 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-54 | MPM3810GQB-AEC1 vs EN5367QI |
EN5367QI | Intel Enpirion Power Solutions | Check for Price | Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 10 X 5.50 MM, 3.0 MM HEIGHT, ROHS COMPLIANT, QFN-55 | MPM3810GQB-AEC1 vs EN5367QI |
MPM3810GQB-AEC1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance can be found in the MPM3810GQB-AEC1 evaluation board design files, which are available on the Monolithic Power Systems website. The layout should prioritize thermal dissipation, minimize noise, and ensure proper decoupling and filtering.
-
To select the right output inductor, consider the output voltage, current, and frequency of your application. The inductor should have a high saturation current, low DC resistance, and be able to handle the peak current. A good starting point is to use an inductor with a value between 1.5uH to 3.3uH, and then optimize based on your specific requirements.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, the ambient temperature should be kept below 85°C to ensure reliable operation and minimize derating.
-
To troubleshoot issues with the MPM3810GQB-AEC1, start by checking the input voltage, output voltage, and current. Verify that the input voltage is within the specified range, and that the output voltage is within the desired range. Check for any signs of overheating, and ensure that the device is properly soldered and connected. If the issue persists, consult the datasheet and application notes, or contact Monolithic Power Systems support for further assistance.
-
Yes, the MPM3810GQB-AEC1 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 qualification standard for automotive applications, and is designed to meet the requirements of high-reliability industries such as aerospace, industrial, and medical.