Part Details for MPM3810GQB-12-P by Monolithic Power Systems
Results Overview of MPM3810GQB-12-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM3810GQB-12-P Information
MPM3810GQB-12-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPM3810GQB-12-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3183
|
Newark | Dc/Dc Conv, Sync Buck, 3.5Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Max Output Current:1.2A, Ic Case/Package:Qfn, No. Of Pins:12Pins, Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3810GQB-12-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107 |
|
$4.3200 | Buy Now |
DISTI #
1589-1261-1-ND
|
DigiKey | DC DC CONVERTER 1.2V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 / $3.6600 | Buy Now |
DISTI #
MPM3810GQB-12-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 12-Pin QFN - Tape and Reel (Alt: MPM3810GQB-12-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1040 / $1.1765 | Buy Now |
DISTI #
946-MPM3810GQB-12-P
|
Mouser Electronics | Power Management Modules 6V Input 1.2V Output 4Mhz, 1A Step-Down RoHS: Compliant | 487 |
|
$1.1500 / $3.7400 | Buy Now |
DISTI #
MPM3810GQB-12-P
|
Avnet Silica | Conv DCDC Single Step Down 25V to 6V 12Pin QFN (Alt: MPM3810GQB-12-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPM3810GQB-12-P
MPM3810GQB-12-P CAD Models
MPM3810GQB-12-P Part Data Attributes
|
MPM3810GQB-12-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPM3810GQB-12-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |