Part Details for MPM3515GQVE-AEC1-P by Monolithic Power Systems
Results Overview of MPM3515GQVE-AEC1-P by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM3515GQVE-AEC1-P Information
MPM3515GQVE-AEC1-P by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPM3515GQVE-AEC1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3165
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:36V, Max Output Current:1.5A, Ic Case/Package:Qfn, No. Of Pins:17Pins, Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPM3515GQVE-AEC1-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1389 |
|
$6.3100 / $9.3300 | Buy Now |
DISTI #
1589-MPM3515GQVE-AEC1-PCT-ND
|
DigiKey | DC DC CONVERTER 0.8-30V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
698 In Stock |
|
$3.7500 / $8.6200 | Buy Now |
DISTI #
MPM3515GQVE-AEC1-P
|
Avnet Americas | Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package - Tape and Reel (Alt: MPM3515GQVE-AEC1-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 / $3.8363 | Buy Now |
DISTI #
946-MPM3515GQVEAEC1P
|
Mouser Electronics | Power Management Modules Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package RoHS: Compliant | 1717 |
|
$3.7500 / $7.8400 | Buy Now |
DISTI #
MPM3515GQVE-AEC1-P
|
IBS Electronics | 1.5A 36V SYNCHRONOUS STEP-DOWN POWER MODULE WITH INTEGRATED INDUCTOR AND POWER GOOD Min Qty: 500 Package Multiple: 1 | 0 |
|
$5.5770 / $5.6940 | Buy Now |
DISTI #
SMC-MPM3515GQVE-AEC1-P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20000 |
|
RFQ | |
DISTI #
MPM3515GQVE-AEC1-P
|
Avnet Silica | Automotive Grade 36V15A Module Synchronous StepDown Converter Wettable Flank package (Alt: MPM3515GQVE-AEC1-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | DC DC CONVERTER 0.8-30V | 5000 |
|
RFQ |
Part Details for MPM3515GQVE-AEC1-P
MPM3515GQVE-AEC1-P CAD Models
MPM3515GQVE-AEC1-P Part Data Attributes
|
MPM3515GQVE-AEC1-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MPM3515GQVE-AEC1-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |