Part Details for MPM12-300PI by UltraVolt Inc
Results Overview of MPM12-300PI by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM12-300PI Information
MPM12-300PI by UltraVolt Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPM12-300PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005724044
|
Sager | Non-Isolated DC/DC Converters MPM Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +300V HVout, 1.5W, Thru-hole mount, Proportional, Isolated. | 0 |
|
Buy Now |