Part Details for MPM-S123 by Magic Power Technology Co Ltd
Results Overview of MPM-S123 by Magic Power Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM-S123 Information
MPM-S123 by Magic Power Technology Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPM-S123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151-MPM-S123-ND
|
DigiKey | 12V, 10A 120W open frame 2x4 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$51.8000 / $56.5000 | Buy Now |
DISTI #
81322015
|
Verical | MPM-S123 Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$52.1000 / $54.5000 | Buy Now |