Part Details for MPLAD6.5KP40CAE3/TR by Microchip Technology Inc
Results Overview of MPLAD6.5KP40CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD6.5KP40CAE3/TR Information
MPLAD6.5KP40CAE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD6.5KP40CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7666
|
Newark | Bi-Directional Tvs Miniplad Rohs Compliant: Yes |Microchip MPLAD6.5KP40CAE3/TR RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $4.7200 | Buy Now |
DISTI #
150-MPLAD6.5KP40CAE3/TR-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC MINIPLAD Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7200 | Buy Now |
DISTI #
MPLAD6.5KP40CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 40V 6.5kW 2-Pin mini-PLAD Bag - Tape and Reel (Alt: MPLAD6.5KP40CAE3/TR) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.2624 / $4.5500 | Buy Now |
DISTI #
494-LAD6.5KP40CAE3TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS | 0 |
|
$4.7200 | Order Now |
DISTI #
MPLAD6.5KP40CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 COO: Taiwan ECCN: EAR99 |
0 Alternates Available |
|
$5.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $7.1800 | Buy Now |
|
NAC | Bi-Directional TVS, miniPLAD RoHS: Compliant Min Qty: 68 Package Multiple: 1 | 0 |
|
$4.4400 / $5.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9700 / $7.1800 | Buy Now |
Part Details for MPLAD6.5KP40CAE3/TR
MPLAD6.5KP40CAE3/TR CAD Models
MPLAD6.5KP40CAE3/TR Part Data Attributes
|
MPLAD6.5KP40CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD6.5KP40CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 6500W, 40V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-PRF-19500, PD-CASE | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 33.3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |