Part Details for MPLAD6.5KP30CAE3 by Microchip Technology Inc
Results Overview of MPLAD6.5KP30CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD6.5KP30CAE3 Information
MPLAD6.5KP30CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD6.5KP30CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0229
|
Newark | Bi-Directional Tvs Miniplad Rohs Compliant: Yes |Microchip MPLAD6.5KP30CAE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $4.4200 | Buy Now |
DISTI #
MPLAD6.5KP30CAE3-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC PLAD Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4200 | Buy Now |
DISTI #
MPLAD6.5KP30CAE3
|
Avnet Americas | Diode TVS Single Bi-Direction 30V 6.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MPLAD6.5KP30CAE3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9780 / $4.2500 | Buy Now |
DISTI #
494-MPLAD6.5KP30CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$4.4200 | Order Now |
DISTI #
MPLAD6.5KP30CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 COO: Taiwan ECCN: EAR99 |
0 Alternates Available |
|
$4.0000 / $4.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6600 / $6.8000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1500 / $5.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6600 / $6.8000 | Buy Now |
|
Vyrian | Diodes | 1188 |
|
RFQ |
Part Details for MPLAD6.5KP30CAE3
MPLAD6.5KP30CAE3 CAD Models
MPLAD6.5KP30CAE3 Part Data Attributes
|
MPLAD6.5KP30CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD6.5KP30CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 6500W, 30V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 6500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |