Part Details for MPLAD30KP43CAE3 by Microsemi Corporation
Results Overview of MPLAD30KP43CAE3 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD30KP43CAE3 Information
MPLAD30KP43CAE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD30KP43CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 58 |
|
RFQ |
Part Details for MPLAD30KP43CAE3
MPLAD30KP43CAE3 CAD Models
MPLAD30KP43CAE3 Part Data Attributes
|
MPLAD30KP43CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD30KP43CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MPLAD30KP43CAE3
This table gives cross-reference parts and alternative options found for MPLAD30KP43CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD30KP43CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD30KP43CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MPLAD30KP43CAE3 vs MPLAD30KP43CA |
MQPLAD30KP43CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MPLAD30KP43CAE3 vs MQPLAD30KP43CAE3 |
MVPLAD30KP43CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MPLAD30KP43CAE3 vs MVPLAD30KP43CATR |
MPLAD30KP45CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MPLAD30KP43CAE3 vs MPLAD30KP45CAE3 |
MSPPLAD30KP45CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | MPLAD30KP43CAE3 vs MSPPLAD30KP45CAE3 |
MPLAD30KP45CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | MPLAD30KP43CAE3 vs MPLAD30KP45CA |
MPLAD30KP43CAE3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPLAD30KP43CAE3 should include a solid ground plane, short and wide traces for power and ground, and a decoupling capacitor (e.g., 10nF) between the VCC and GND pins. Additionally, keep the device away from high-frequency noise sources and ensure good thermal dissipation.
-
The MPLAD30KP43CAE3 has a high power density, so proper thermal management is crucial. Ensure good airflow around the device, use a heat sink if possible, and consider using thermal interface materials (e.g., thermal tape or thermal grease) to improve heat transfer. Monitor the junction temperature (TJ) and ensure it stays within the recommended range (typically <150°C).
-
The MPLAD30KP43CAE3 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment (e.g., wrist straps, mats, and bags), and ensure that the PCB and components are properly grounded. Avoid touching the device's pins or exposed internal components, and use ESD-protected tools and equipment during assembly and testing.
-
The MPLAD30KP43CAE3 is not specifically designed or tested for radiation-hardened applications. However, Microsemi Corporation offers radiation-hardened versions of some of their products. If you need a radiation-hardened device, contact Microsemi Corporation or a qualified distributor to discuss your requirements and explore alternative options.
-
The reliability and MTBF of the MPLAD30KP43CAE3 depend on various factors, including operating conditions, usage patterns, and environmental factors. Microsemi Corporation typically provides reliability data and MTBF estimates in the device's datasheet or reliability report. Consult the datasheet or contact Microsemi Corporation for specific information on the MPLAD30KP43CAE3's reliability and MTBF.