Part Details for MPLAD15KP85CAE3/TR by Microchip Technology Inc
Results Overview of MPLAD15KP85CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD15KP85CAE3/TR Information
MPLAD15KP85CAE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD15KP85CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6801
|
Newark | Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP85CAE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2900 / $36.7000 | Buy Now |
DISTI #
MPLAD15KP85CAE3/TRMS-ND
|
DigiKey | TVS DIODE 85VWM 137VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.7001 | Buy Now |
DISTI #
MPLAD15KP85CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8.5V 15KW 2-Pin(1+Tab) PLAD - Tape and Reel (Alt: MPLAD15KP85CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$33.2714 / $35.5290 | Buy Now |
DISTI #
494-PLD15KP85CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$36.7000 / $39.5200 | Order Now |
DISTI #
MPLAD15KP85CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$33.3100 / $39.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0300 / $95.9500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$34.4100 / $40.3100 | Buy Now |
DISTI #
MPLAD15KP85CAE3/TR
|
Avnet Silica | Diode TVS Single BiDir 85V 15KW 2Pin1Tab PLAD (Alt: MPLAD15KP85CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.0300 / $95.9500 | Buy Now |
Part Details for MPLAD15KP85CAE3/TR
MPLAD15KP85CAE3/TR CAD Models
MPLAD15KP85CAE3/TR Part Data Attributes
|
MPLAD15KP85CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP85CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MPLAD15KP85CAE3/TR
This table gives cross-reference parts and alternative options found for MPLAD15KP85CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP85CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD15KP85CA | Microchip Technology Inc | $30.7457 | Trans Voltage Suppressor Diode, 15000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP85CAE3/TR vs MPLAD15KP85CA |
MPLAD15KP85CAE3/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPLAD15KP85CAE3/TR should consider the following: keep the input and output traces short and wide, use a solid ground plane, and place decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure reliable operation in high-temperature environments, make sure to follow the recommended operating temperature range (up to 125°C), use a suitable thermal interface material, and provide adequate heat sinking. Also, consider derating the device's power dissipation according to the ambient temperature.
-
The MPLAD15KP85CAE3/TR has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and ionizers to minimize the risk of ESD damage.
-
Yes, the MPLAD15KP85CAE3/TR is suitable for high-reliability and safety-critical applications. It's designed to meet the requirements of various industry standards, such as AEC-Q100 for automotive and IEC 61508 for functional safety. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
-
To troubleshoot issues with the MPLAD15KP85CAE3/TR, start by reviewing the device's datasheet and application notes. Check the power supply voltage, input/output connections, and PCB layout for any errors or inconsistencies. Use oscilloscopes and logic analyzers to monitor the device's behavior and identify potential issues. If the problem persists, contact Microchip's technical support for further assistance.