Part Details for MPLAD15KP48A/TR by Microchip Technology Inc
Results Overview of MPLAD15KP48A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD15KP48A/TR Information
MPLAD15KP48A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD15KP48A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6723
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP48A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $20.6900 | Buy Now |
DISTI #
MPLAD15KP48A/TRMS-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.6901 | Buy Now |
DISTI #
MPLAD15KP48A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 48V 15KW 2-Pin(1+Tab) PLAD - Tape and Reel (Alt: MPLAD15KP48A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$18.1488 / $21.3328 | Buy Now |
DISTI #
494-MPLAD15KP48A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$20.6900 | Order Now |
DISTI #
MPLAD15KP48A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$18.7800 / $22.2800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Zener - 1 Channel - 48V Reverse Standoff - 53.3V Breakdown - 77.4V Clamping - 195A - 15000W (15kW) - PLAD Package - Surface Mount. RoHS: Compliant |
272 In Stock |
|
$19.7600 / $43.3100 | Buy Now |
DISTI #
77835733
|
Verical | TVS Diode Single Uni-Dir 48V 15KW Automotive 2-Pin PLAD T/R Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 272 |
|
$29.3772 / $54.3413 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4100 / $22.7400 | Buy Now |
|
Master Electronics | TVS Diode - Zener - 1 Channel - 48V Reverse Standoff - 53.3V Breakdown - 77.4V Clamping - 195A - 15000W (15kW) - PLAD Package - Surface Mount. RoHS: Compliant |
272 In Stock |
|
$19.7600 / $43.3100 | Buy Now |
Part Details for MPLAD15KP48A/TR
MPLAD15KP48A/TR CAD Models
MPLAD15KP48A/TR Part Data Attributes
|
MPLAD15KP48A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP48A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP48A/TR
This table gives cross-reference parts and alternative options found for MPLAD15KP48A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP48A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD15KP48AE3 | Microchip Technology Inc | $24.1782 | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Unidirectional, 1 Element, Silicon | MPLAD15KP48A/TR vs MPLAD15KP48AE3 |
MAPLAD15KP48A | Microchip Technology Inc | $33.4631 | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Unidirectional, 1 Element, Silicon | MPLAD15KP48A/TR vs MAPLAD15KP48A |
MAPLAD15KP48AE3 | Microchip Technology Inc | $33.4631 | Trans Voltage Suppressor Diode, 15000W, 48V V(RWM), Unidirectional, 1 Element, Silicon | MPLAD15KP48A/TR vs MAPLAD15KP48AE3 |
MPLAD15KP48A/TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the MPLAD15KP48A/TR should ensure that the device is placed close to the protected circuit, with short leads and minimal inductance. The PCB should also have a solid ground plane and a separate layer for the high-voltage traces to minimize noise and EMI.
-
To select the correct TVS diode, consider the maximum voltage and current requirements of your application, as well as the desired level of protection. The MPLAD15KP48A/TR is suitable for 15kV surge protection, but you may need to consider other factors such as response time, clamping voltage, and power dissipation.
-
The MPLAD15KP48A/TR has an operating temperature range of -55°C to +150°C, but it's essential to consider the derating of the device's performance at higher temperatures. Always check the datasheet for specific temperature-related specifications.
-
Yes, the MPLAD15KP48A/TR is designed to provide both surge and ESD protection. It can withstand ESD pulses up to ±15kV according to the IEC 61000-4-2 standard, making it suitable for protecting sensitive electronics from both surge and ESD events.
-
To ensure the reliability and longevity of the MPLAD15KP48A/TR, follow proper PCB design and assembly guidelines, and ensure that the device is operated within its specified ratings. Additionally, consider implementing a robust testing and validation process to detect any potential issues early on.