Part Details for MPLAD15KP30CA by Microsemi Corporation
Results Overview of MPLAD15KP30CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD15KP30CA Information
MPLAD15KP30CA by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MPLAD15KP30CA
MPLAD15KP30CA CAD Models
MPLAD15KP30CA Part Data Attributes
|
MPLAD15KP30CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP30CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP30CA
This table gives cross-reference parts and alternative options found for MPLAD15KP30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPLAD15KP30CA/TR | Microchip Technology Inc | $30.3500 | Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP30CA vs MPLAD15KP30CA/TR |
MAPLAD15KP30CAE3 | Microchip Technology Inc | $41.4118 | Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP30CA vs MAPLAD15KP30CAE3 |
MXPLAD15KP30CAE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP30CA vs MXPLAD15KP30CAE3/TR |
MAPLAD15KP30CAE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP30CA vs MAPLAD15KP30CAE3/TR |
MXPLAD15KP30CAE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon | MPLAD15KP30CA vs MXPLAD15KP30CAE3 |
MPLAD15KP30CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MPLAD15KP30CA can be found in the Microsemi Corporation's application note AN-107, which provides guidelines for PCB layout and assembly.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
Yes, the MPLAD15KP30CA is designed to meet the requirements of MIL-PRF-38535, which includes radiation hardness. However, it is recommended to consult with Microsemi Corporation's radiation hardness assurance (RHA) team to ensure that the device meets the specific requirements of the application.
-
The maximum surge current that the MPLAD15KP30CA can withstand is 15kA, as specified in the datasheet. However, it is recommended to consult with Microsemi Corporation's application engineers to determine the suitability of the device for specific surge current requirements.
-
Yes, the MPLAD15KP30CA is available in a hermetically sealed ceramic package, which provides a high level of reliability and protection against environmental factors.