Part Details for MPLAD15KP16A by Microchip Technology Inc
Results Overview of MPLAD15KP16A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPLAD15KP16A Information
MPLAD15KP16A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPLAD15KP16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6636
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP16A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $20.5400 | Buy Now |
DISTI #
MPLAD15KP16A-ND
|
DigiKey | TVS DIODE 16VWM 26VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5400 | Buy Now |
DISTI #
MPLAD15KP16A
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD15KP16A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4860 / $19.7500 | Buy Now |
DISTI #
494-MPLAD15KP16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$20.5400 | Order Now |
DISTI #
MPLAD15KP16A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
643 Alternates Available |
|
$18.6400 / $22.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 643 Factory Stock |
|
$19.6100 / $41.0800 | Buy Now |
DISTI #
MPLAD15KP16A
|
IBS Electronics | TVS DIODES - TRANSIENT VOLTAGE SUPPRESSORS TRANSIENT VOLTAGE SUPPRESSOR Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.6750 / $26.9620 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.2700 / $22.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 643 Factory Stock |
|
$19.6100 / $41.0800 | Buy Now |
Part Details for MPLAD15KP16A
MPLAD15KP16A CAD Models
MPLAD15KP16A Part Data Attributes
|
MPLAD15KP16A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP16A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP16A
This table gives cross-reference parts and alternative options found for MPLAD15KP16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAPLAD15KP16AE3 | Microchip Technology Inc | $33.4631 | Trans Voltage Suppressor Diode, 15000W, 16V V(RWM), Unidirectional, 1 Element, Silicon | MPLAD15KP16A vs MAPLAD15KP16AE3 |