-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Modem
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL360BT-I/SCB by Microchip Technology Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2541
|
Newark | Qfn48, Green, Ind, Mrlb, No Flash, T&r 48 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip MPL360BT-I/SCB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2500 | Buy Now |
DISTI #
MPL360BT-I/SCBCT-ND
|
DigiKey | IC TELECOM INTERFACE 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4495 In Stock |
|
$9.5250 / $10.7800 | Buy Now |
DISTI #
MPL360BT-I/SCB
|
Avnet Americas | - Tape and Reel (Alt: MPL360BT-I/SCB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.9800 / $10.7800 | Buy Now |
DISTI #
579-MPL360BT-I/SCB
|
Mouser Electronics | Network Controller & Processor ICs QFN48, Green, IND, MRLB, No Flash, T&R RoHS: Compliant | 0 |
|
$9.5200 | Order Now |
DISTI #
V72:2272_21814255
|
Arrow Electronics | Modem Module Data 3.3V 48-Pin VQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1834 Container: Cut Strips | Americas - 2764 |
|
$3.6950 / $9.8008 | Buy Now |
DISTI #
MPL360BT-I/SCB
|
Microchip Technology Inc | QFN48, Green, IND, MRLB, No Flash, T&R, VQFN, Projected EOL: 2044-06-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
5919 Alternates Available |
|
$7.8400 / $10.7800 | Buy Now |
|
Onlinecomponents.com | Modem Module Data - 3.3V - 48-Pin VQFN - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$9.6600 / $28.3500 | Buy Now |
|
NAC | QFN48, Green, IND, MRLB, No Flash, T&R - Package: 48 VQFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$9.2900 / $11.2100 | Buy Now |
DISTI #
MPL360BT-I/SCB
|
Avnet Silica | (Alt: MPL360BT-I/SCB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPL360BT-I/SCB
|
EBV Elektronik | (Alt: MPL360BT-I/SCB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL360BT-I/SCB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPL360BT-I/SCB
Microchip Technology Inc
Programmable Modem
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.25SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
The recommended operating temperature range for the MPL360BT-I/SCB is -40°C to +85°C.
The MPL360BT-I/SCB can be configured for I2C or SPI communication by setting the appropriate pins high or low during power-up. Refer to the datasheet for specific pin configurations.
The maximum data rate for the MPL360BT-I/SCB is 400 kHz for I2C and 10 MHz for SPI.
The MPL360BT-I/SCB has an internal calibration mechanism. Refer to the datasheet for calibration procedures and recommended calibration frequencies.
The power consumption of the MPL360BT-I/SCB is typically 1.5 mA in active mode and 1.5 μA in sleep mode.